Panjit GS1010FL_R1_00001

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit GS1010FL_R1_00001.

IHS

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-3.69%

CAD Models

Download Panjit GS1010FL_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.093
$ 0.093
Stock
758,001
1,077,722
1,077,722
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
-
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-05-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Panjit GS1010FL_R1_00001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Rectifier Diodes & Bridges; GS1010FL_R1_00001; PANJIT; 1 µA; 1 A; 2
1A Single 1Ã×A@1kV 1kV 1.1V@1A SOD-123FL Diodes - General Purpose ROHS
General Purpose Rectifier 1A 2-Pin SOD-123FL T/R
1000V, General Purpose Rectifiers, SOD-123FL, 1A 3000-PK
DIODE STANDARD 1000V 1A SOD123FL
1KV 30A 1uA@1kV 1A SOD-123FL 4.25mm*3.1mm*750¦Ìm
DIODE GEN PURP 1KV 1A SOD123FL
SURFACE GENERAL PURPOSE RECTIFIERS

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS1010FL _R1 _00001
  • GS1010FL-R1-00001
  • GS1010FLR100001