Panjit ES1G_R1_00001

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit ES1G_R1_00001.

IHS

Datasheet6 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.76%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.082
$ 0.082
Stock
210,353
1,495,551
1,495,551
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
-
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit ES1G_R1_00001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
Super Fast Recovery Rectifier 1A 2-Pin DO-214AC T/R
Rectifiers; PANJIT; ES1G_R1_00001; Surface Mount; 1 A; 400 V; Single
Diode Switching 400V 1A 2-Pin SMA T/R
400V, Super Fast Recovery Rectifiers, SMA, 1A 1800-PK
DIODE STANDARD 400V 1A DO214AC

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1G-R1-00001