Panjit BZX84C6V2_R1_00001

Diode Zener Single 6.2V 5% 410mW 3-Pin SOT-23 T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BZX84C6V2_R1_00001.

IHS

Datasheet6 pages11 years ago

Inventory History

3 month trend:
+10.53%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.043
$ 0.043
Stock
121,367
1,794,058
1,794,058
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
-
6 %
6 %
Power Dissipation
-
300 mW
300 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit BZX84C6V2_R1_00001 provided by its distributors.

Diode Zener Single 6.2V 5% 410mW 3-Pin SOT-23 T/R
3Ã×A@4V 10´Î Single 5.89V~6.51V 410mW 6.2V SOT-23 Zener Diodes ROHS
Zener Diode, 6.2V V(Z), 5%, 0.41W, Silicon, Unidirectional
SURFACE MOUNT SILICON ZENER DIOD

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C6V2 _R1 _00001
  • BZX84C6V2-R1-00001