Panjit BZX84C13_R1_00001

Zener Diode, 13V V(Z), 5%, 0.41W, Silicon, Unidirectional
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BZX84C13_R1_00001.

IHS

Datasheet6 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.032
$ 0.032
Stock
71,935
994,388
994,388
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
13 V
13 V
13 V
Tolerance
-
6 %
6 %
Power Dissipation
-
350 mW
350 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit BZX84C13_R1_00001 provided by its distributors.

Zener Diode, 13V V(Z), 5%, 0.41W, Silicon, Unidirectional
SOT 23/410mW/13V/Zener Diode/SMD/ +/-5%
SM SILICON ZENER DIODE
SURFACE MOUNT SILICON ZENER DIOD
.3W 13V 5% SOT23 ZDIODE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C13 _R1 _00001
  • BZX84C13-R1-00001