Panjit BZX84B12_R1_00001

Diode Zener Single 12V 2% 410mW 3-Pin SOT-23 T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BZX84B12_R1_00001.

IHS

Datasheet6 pages6 years ago

Inventory History

3 month trend:
-67.32%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.119
$ 0.119
Stock
69,647
87,914
87,914
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
12 V
12 V
12 V
Tolerance
-
2 %
2 %
Power Dissipation
-
300 mW
300 mW
Impedance
-
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit BZX84B12_R1_00001 provided by its distributors.

Diode Zener Single 12V 2% 410mW 3-Pin SOT-23 T/R
DIODE ZENER 12V 410MW SOT23
SM SILICON ZENER DIODE
SURFACE MOUNT SILICON ZENER DIOD
.3W 12V 2% SOT23 ZDIODE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B12 _R1 _00001
  • BZX84B12-R1-00001