Panjit BC857CW_R1_00001

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BC857CW_R1_00001.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1224%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.034
$ 0.034
Stock
260,945
1,113,501
1,113,501
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
650 mV
650 mV
hFE Min
420
420
420
Power Dissipation
-
150 mW
150 mW

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit BC857CW_R1_00001 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
SOT 323/100mA/45V/SS Bipolar Transistor/SMD/PNP
-0.3V@ -0.5mA,-10mA PNP 200mW 15nA 50V 45V 100mA SOT-323
PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-323 3000-PK
PNP GENERAL PURPOSE TRANSISTORS

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857CW _R1 _00001
  • BC857CW-R1-00001