Panjit BC846BPN_R1_00001

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BC846BPN_R1_00001.

IHS

Datasheet5 pages15 years ago

TECHDesign

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.069
Stock
307,888
10,779,404
Authorized Distributors
5
6
Mount
-
Surface Mount
Case/Package
-
TSSOP
Polarity
-
NPN, PNP
Collector Emitter Breakdown Voltage
-
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
300 mV
hFE Min
200
200
Power Dissipation
-
200 mW

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit BC846BPN_R1_00001 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
-0.3/0.25V@-0.5/0.5mA,-10/10mA 1 NPN,1 PNP Complementary 15nA -65/65V 100mA SOT-363
SOT 363/100mA//SS Bipolar Transistor/SMD/DUAL COMP
DUALSURFACEMOUNTNPN/PNPTRANSISTORSCOMPLIMENTARY VCE-65/65V IC-100/100mA SOT-363 3000-PK
DUAL SURFACE MOUNT NPN/PNP TRANS

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846BPN _R1 _00001
  • BC846BPN-R1-00001