Panjit BC807-40W_R1_00001

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit BC807-40W_R1_00001.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-26.67%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.031
$ 0.031
Stock
49,775
3,021,731
3,021,731
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-323
SOT-323
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
-45 V
-45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
80 MHz
80 MHz
Collector Emitter Saturation Voltage
-
700 mV
700 mV
hFE Min
250
250
250
Power Dissipation
-
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit BC807-40W_R1_00001 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 45V 0.5A 3-Pin SOT-323 Plastic T/R
PNPGENERALPURPOSETRANSISTORS VCE-45V IC-500mA SOT-323 3000-PK
PNP GENERAL PURPOSE TRANSISTORS
SOT-323 500MA 45V SS TRANS NPN

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC807-40W-R1-00001