
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | BAS40SDW_R1_00001 | 11,990 | 1109 | |||||||||
| TME | BAS40SDW-R1 | 11,990 | 1 | 15h | ||||||||
| DigiKey | 3757-BAS40SDW_R1_00001CT-ND | 21,120 | 1 | Cut Tape | ||||||||
| TTI | BAS40SDW-R1-00001 | 0 | 12K | Tape & Reel | 6h | |||||||
| Utech Electronics | BAS40SDW_R1_00001 | 0 | 12K | 23h |
Download datasheets and manufacturer documentation for Panjit BAS40SDW_R1_00001.
Download Panjit BAS40SDW_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit BAS40SDW_R1_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:
Download datasheets and manufacturer documentation for Panjit BAS40SDW_R1_00001.