Panjit B8S_R2_00001

Mini Surface Mount Glass Passivated Single-phase Bridge Rectifier 800V 0.8A Mdi 3000-PK
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit B8S_R2_00001.

TME

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-59.01%

Alternate Parts

Price @ 1000
$ 0.11
$ 2.55
$ 2.55
Stock
35,495
16,192
16,192
Authorized Distributors
6
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
5 µA
-
-
Forward Voltage
1 V
-
-
Max Reverse Leakage Current
-
-
-
Mount
Surface Mount
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
800 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit B8S_R2_00001 provided by its distributors.

MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 800V 0.8A MDI 3000-PK
Bridge Rectifier Diode, 1 Phase, 0.8A, 800V V(RRM), Silicon
Diode Rectifier Bridge Single 800V 0.8A 4-Pin MDI T/R
SMDI/0.5A/800V/Gen.Purp. Bridge Rect./SMD/GP
MINI SM GLASS PASS SGL-PHASE BRDG RECTIF
MINI SURFACE MOUNT GLASS PASSIVA
BRIDGE RECT 1P 800V 800MA 4-MDI

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • B8S-R2-00001