Panjit 1SMA5930_R1_00001

Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit 1SMA5930_R1_00001.

IHS

Datasheet7 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.067
$ 0.076
$ 0.076
Stock
31,819
2,998,980
2,998,980
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
16 V
16 V
16 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
1 µA
500 nA
500 nA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit 1SMA5930_R1_00001 provided by its distributors.

Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 16V 5% 1500mW 2-Pin SMA T/R
SMA/1.5W/16V/Zener Diode/SMD/ +/-5%
1500mW, ZENER, SMA, 16V 1800-PK
SURFACE MOUNT SILICON ZENER DIOD
1¦ÌA 16V 10¦¸ 1.5W SMA(DO-214AC)

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5930-R1-00001