Panjit 1N4148W_R1_00001

SURFACE MOUNT SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit 1N4148W_R1_00001.

IHS

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-18.67%

CAD Models

Download Panjit 1N4148W_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.04
$ 0.04
Stock
2,379,894
43,181,662
43,181,662
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2012-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Panjit 1N4148W_R1_00001 provided by its distributors.

SURFACE MOUNT SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Low-signal switching diodes; PANJIT; 1N4148W_R1_00001; 150 mA; 100 V; Surface Mount; Single
Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R
Switching diode VRM=100V IF=200mA Trr=4ns P=410mW SOD123
DIODE GEN PURP 75V 200MA SOD123
75V 4A 4ns 2.5¦ÌA 200mA SOD-123

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148W _R1 _00001
  • 1N4148W-R1-00001
  • 1N4148WR100001