Panjit 1.5KE18A_AY_10001

1500W, Transient Voltage Suppressors, DO-201AE, 154V, BI 1250-PK
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit 1.5KE18A_AY_10001.

IHS

Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.262
$ 0.262
Stock
43,939
189,700
189,700
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
32.5 V
32.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
59.5 A
308 A
308 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit 1.5KE18A_AY_10001 provided by its distributors.

1500W, Transient Voltage Suppressors, DO-201AE, 154V, BI 1250-PK
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
DO 201/1500W/18V/TVS/Ax./Uni-dir.
25.2V@59.5A 17.1V DO-201AE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE18A _AY _10001