Panduit WS50-50-C

Wire Standoff 0.63 in. W x 1.55 in. L Hole Back/Mtg Nylon Natural 0.47 in. OD Cable
$ 0.326
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WS50-50-C.

Related Parts

PanduitWS50-25-C
Cable Accessories Wire Clip Standoff Nylon 6/6 Natural
PanduitWS75-25-M
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Push Barb 19.8mm
PanduitWS25-75-C
Wire Standoff, Push Mount, .25" (6.4Mm) Rohs Compliant: Yes |Panduit WS25-75-C

Descriptions

Descriptions of Panduit WS50-50-C provided by its distributors.

Wire Standoff 0.63 in. W x 1.55 in. L Hole Back/Mtg Nylon Natural 0.47 in. OD Cable
Wire Standoff, Push Mount, .50" (12.7Mm/Pc Rohs Compliant: Yes |Panduit WS50-50-C
Network Cable Wiring Accessories WIRE STANDOFFS NYL
Panduit WS50-50-C Wire standoff, push barb mount, .50" (12.7mm) bundle, .50" (12.7mm) standoff height, natural. Wire Standoff, Push Mount, .50" (12.7mm
CLIP, WIRE STANDOFF; External Length / Height:12.7mm; Width, External:5.6mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:4.7mm; Accessory Type:Cable Tie Mount; Max Cable Diameter:11.9mm; Max Panel Thickness:2mm; Pack Size:100

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN