Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit WS25-75-C

Wire Standoff, Push Mount, .25" (6.4Mm) Rohs Compliant: Yes |Panduit WS25-75-C
$ 0.367
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WS25-75-C.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

PanduitWS25-50-C
Wire Standoff, Push Mount, .25" (6.4Mm) Rohs Compliant: Yes |Panduit WS25-50-C
PanduitWS35-50-C
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Push Barb 8.9mm
PanduitWS50-75-C
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Through Hole 11.9mm

Descriptions

Descriptions of Panduit WS25-75-C provided by its distributors.

Wire Standoff, Push Mount, .25" (6.4Mm) Rohs Compliant: Yes |Panduit WS25-75-C
Cable Mounting & Accessories PUSH BARB WIRE STDOF F CLIP
Cable Accessories Wire Clip Standoff Nylon 6/6 Natural
Panduit WS25-75-C Wire standoff, push barb mount, .25" (6.4mm) bundle, .75" (19.1mm) standoff height, natural. Wire Standoff, Push Mount, .25" (6.4mm)
CLIP, WIRE STANDOFF; External Length / Height:19.1mm; Width, External:5.6mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:4.7mm; Accessory Type:Cable Tie Mount; Max Cable Diameter:6.4mm; Max Panel Thickness:2mm; Pack Size:100

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN