Panduit TNC37X75LG2

Wire Ducting & Raceways Low-Smoke, Slotted 37x75x2m sold per m
$ 72.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TNC37X75LG2.

Farnell

Datasheet2 pages13 years ago

Newark

Sager Electronics

Related Parts

Wire Ducting & Raceways Slottd Duct Halo Fr 37mm X 75mm X2M
Wire Ducting & Raceways Slotted Duct Halogen Free37mmX 37mm X 2M
Wire Ducting & Raceways Low-Smoke, Halogen-Free Slotted Wall Wiring Duct, 37mm x 37mm, Light Gray

Descriptions

Descriptions of Panduit TNC37X75LG2 provided by its distributors.

Wire Ducting & Raceways Low-Smoke, Slotted 37x75x2m sold per m
DUCT, SLOTTED TNC TYPE, 1.5"W X 3"H, PPE+HIPS; External Height - Metric: 72.4mm; External Width - Metric: 37.1mm; Length - Metric: 2m; External Height - Imperial: 2.85"; External Width - Imperial: 1.46"; Length - Imperial: 6.56ft
Panduit TNC37X75LG2 Type TNC slotted wall wiring duct, 37.1mm W x 72.4mm H, 6.6' length, polyphenylene ether + high impact polystyrene (PPE + HIPS), light gray, base and cover packaged together. Low-Smoke, Halogen-Free Slotted Wall Wir
Wiring Duct, Slot Wall, 6.6 X1.46"x2.78"; External Height - Metric:70.5Mm; External Width - Metric:37.1Mm; Length - Metric:2M; External Height - Imperial:2.78"; External Width - Imperial:1.46"; Length - Imperial:6.6Ft |Panduit TNC37X75LG2

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN