Panduit NNC37X75LG2

Wire Ducting & Raceways Slottd Duct Halo Fr 37mm X 75mm X2M
$ 66.413
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NNC37X75LG2.

Electro Sonic

Datasheet1 page14 years ago

Farnell

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+278%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways Low-Smoke, Slotted 37x75x2m sold per m
Wire Ducting & Raceways Slotted Duct Halogen Free37mmX 37mm X 2M
Wire Ducting & Raceways Low-Smoke, Halogen-Free Slotted Wall Wiring Duct, 37mm x 37mm, Light Gray

Descriptions

Descriptions of Panduit NNC37X75LG2 provided by its distributors.

Wire Ducting & Raceways Slottd Duct Halo Fr 37mm X 75mm X2M
DUCT, SLOTTED NNC TYPE, 1.5"W X 3"H, PPO; External Height - Metric: 72.4mm; External Width - Metric: 37.1mm; Length - Metric: 2m; External Height - Imperial: 2.85"; External Width - Imperial: 1.46"; Length - Imperial: 6.56ft
Slotted Duct, Halogen Free, 37 mm x 75 mm x 2 Meters, Light Gray, Made of halogen-free modified polyphenylene oxide (mPPO) material and verified with IEC 60754-2 test method (test on gases evolved during combustion of electric cabling), UL Recognized continuous use temperature, 221 degrees Fahrenheit (105 degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with DIN 43 659 mounting holes, Metric sizing and finger progression, Duct and cover packaged together in 2 meter lengths.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN