Panduit TMSTLHS6-M0

Cable Tie Mounts For Threaded Studs Rohs Compliant: Yes |Panduit TMSTLHS6-M0
$ 0.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TMSTLHS6-M0.

Sager Electronics

Datasheet1 page14 years ago
Datasheet16 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitACC38-A-M
Cable Clip, Nylon 6/6, 0.38 in Bundle Dia., Natural, 1 in L, 1000 PK
Cable Clamps and Clips Backed Clip Adhesive Nylon 6.6 Black 9.7mm Bulk
PanduitTA1S10-M0
Tie Anchor Mount, #10 Screw (M5), Wrbl Rohs Compliant: Yes |Panduit TA1S10-M0

Descriptions

Descriptions of Panduit TMSTLHS6-M0 provided by its distributors.

Cable Tie Mounts For Threaded Studs Rohs Compliant: Yes |Panduit TMSTLHS6-M0
CABLE TIE MOUNT, .25" (6.4MM) STUD DIA., WEATHER RESISTANT NYLON, BLACK.
CABLE TIE MOUNT, NYLON 6.6, BLACK,PK1000; Mount Fixing Type: Stud; Mounting Hole Dia: 6mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 31.8mm; Width: 12.2mm; Height: 24.1mm; Product Range: TMST Series
The cable tie mount in black is installed onto a 0.25" (6.4mm) stud. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMSTLHS6M0