Panduit T45EEIW

Wire Ducting & Raceways T-45 Entrance End Fitting
$ 24.523
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T45EEIW.

Electro Sonic

Datasheet2 pages12 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitF1.5X3WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'WHT per ft
PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
Phoenix Contact0828767
CABLE MARKER - US-WMT (15X4) UNISHEET SERIES

Descriptions

Descriptions of Panduit T45EEIW provided by its distributors.

Wire Ducting & Raceways T-45 Entrance End Fitting
Panduit T45EEIW T-45 entrance end fitting. With knockouts for 1/2", 3/4", 1" and 1 1/4" conduit which allows entry from ceiling or wall, Off White. T-45 Entrance End Fitting
Electrical Duct/Raceway Fitting; Longitud Externa:192Mm; Anchura Externa:145Mm; Altura Externa:72.6Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Off White; Rango De Producto:-; Color:Off White |Panduit T45EEIW

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN