P1 Continuous Labeling Tape & Ribbon Cassette; Anchura De La Cinta:12.7Mm; Material De La Cinta:Vinyl; Para Usar Con:Panduit Panther Ls8E & Cougar Ls9 Hand-Held Thermal Transfer Printers; Altura Externa:12.7Mm; Color:Black On White |Panduit T050X000VPC-BK
The T050X000VPC-BK Continuous Tape Cassette includes both label material and ribbon for easy changeover. The label cassette contains an integrated memory device for automatic formatting, recall of last legend used, and the number of labels remaining in th