Panduit STP28X5MIG

Cable Assembly Patch Cord 5m 28AWG Modular Plug to Modular Plug PL-PL
$ 39.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP28X5MIG.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 39.99
$ 37.94
$ 37.94
Stock
80
221
221
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
6 A
-
-
Wire/Cable Gauge
28 AWG
28 AWG
28 AWG
Cable Length
5 m
5 m
5 m
Shielding
Shielded
Shielded
Shielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panduit STP28X5MIG provided by its distributors.

Cable Assembly Patch Cord 5m 28AWG Modular Plug to Modular Plug PL-PL
Panduit STP28X5MIG Patch Cord, Cat 6A, 28AWG, Shielded, 16'L, CM/LSZH, Int Gray
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, International Gray, 5 meter
CAT 6A 28AWG SHIELDED PATCH 5 CORD CMLSZH INTERNATIONAL GR
CAT 6A 28 AWG SHIELDED PATCH CORD, 5M, GRAY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN