Panduit STP28X3MIG

Cable Assembly Cat 6a 3m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
$ 32.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP28X3MIG.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 32.655
$ 33.032
$ 33.032
Stock
99
248
248
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
-
6 A
6 A
Wire/Cable Gauge
-
28 AWG
28 AWG
Cable Length
3 m
3 m
3 m
Shielding
-
Shielded
Shielded

Supply Chain

Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit STP28X3MIG provided by its distributors.

Cable Assembly Cat 6a 3m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Panduit STP28X3MIG Patch Cord, Cat 6A, 28AWG, Shielded, 118"L, CM/LSZH, Int Gray
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, International Gray, 3 meter
CAT 6A 28AWG SHIELDED PATCH 3 CORD CMLSZH INTERNATIONAL GR
CAT 6A 28 AWG SHIELDED PATCH CORD, 3M, GRAY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN