Panduit STP28X2MIG

Panduit STP28X2MIG Patch Cord, Cat 6A, 28AWG, Shielded, 78.74"L, CM/LSZH, Int Gray
$ 28.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP28X2MIG.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

Alternate Parts

Price @ 1000
$ 28.72
$ 28.72
$ 28.72
Stock
41
2,113
2,113
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
-
-
-
Wire/Cable Gauge
-
28 AWG
28 AWG
Cable Length
2 m
2 m
2 m
Shielding
-
Shielded
Shielded

Supply Chain

Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit STP28X2MIG provided by its distributors.

Panduit STP28X2MIG Patch Cord, Cat 6A, 28AWG, Shielded, 78.74"L, CM/LSZH, Int Gray
Cable Assembly Cat 6a 2m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Cat 6A 28Awg Shielded Patch Cord, Cm/Lsz Rohs Compliant: Yes |Panduit STP28X2MIG
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, International Gray, 2 meter
CAT 6A 28AWG SHIELDED PATCH 2 CORD CMLSZH INTERNATIONAL GR
CAT 6A 28 AWG SHIELDED PATCH CORD, 2M, GRAY
ENET CORD, CAT6, RJ45 PLUG-PLUG, 2M;

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN