Panduit STP28X1MBL

Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Black, 1 meter
$ 25.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP28X1MBL.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-16.67%

Alternate Parts

Price @ 1000
$ 25.21
$ 24.62
$ 24.62
Stock
117
193
193
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
-
-
-
Wire/Cable Gauge
28 AWG
28 AWG
28 AWG
Cable Length
1 m
1 m
1 m
Shielding
Shielded
Shielded
Shielded

Supply Chain

Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Panduit STP28X1MBL provided by its distributors.

Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Black, 1 meter
Cable Assembly Cat 6a 1m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable
Panduit STP28X1MBL Patch Cord, Cat 6A, 28AWG, F/UTP, 39.37"L, CM/LSZH, Black
CAT 6A 28AWG SHIELDED PATCH 1 CORD CMLSZH BLACK METER

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN