Panduit STP28X0.5MOR

Cable Assembly Cat 6a 0.5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
$ 23.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP28X0.5MOR.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 23.205
$ 23.46
$ 23.46
Stock
4
1,969
1,969
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
-
-
-
Wire/Cable Gauge
28 AWG
28 AWG
28 AWG
Cable Length
500 mm
500 mm
500 mm
Shielding
Shielded
Shielded
Shielded

Supply Chain

Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Panduit STP28X0.5MOR provided by its distributors.

Cable Assembly Cat 6a 0.5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Orange, 0.5 meter
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable
CATEGORY 6A PERFORMANCE, 28AWG, F/UTP PATCH CORD, CM/LSZH, ORANGE, 0.5M.
Cat 6A 28Awg Shielded Patch Cord, Cm/Lsz |Panduit STP28X0.5MOR
CAT 6A 28AWG SHIELDED PATCH CORD CMLSZH ORANGE 0.5 METE
Cat6A, 28AWG, SHLDPC, CM/LSZH, OR, 0.5M
CAT6A 28 AWG PATCH CORD CM LSZH ORANGE 0.5M

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN