Panduit STP28X0.5MIG

Cable Assembly Cat 6a 0.5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
$ 23.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP28X0.5MIG.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 23.846
$ 23.225
$ 23.225
Stock
73
2,468
2,468
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
-
-
-
Wire/Cable Gauge
-
28 AWG
28 AWG
Cable Length
500 mm
500 mm
500 mm
Shielding
-
Shielded
Shielded

Supply Chain

Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit STP28X0.5MIG provided by its distributors.

Cable Assembly Cat 6a 0.5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Panduit STP28X0.5MIG Patch Cord, Cat 6A, 28AWG, F/UTP, 19.69"L, CM/LSZH, Int Gray
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, International Gray, 0.5 meter
CATEGORY 6A PERFORMANCE, 28AWG, F/UTP PATCH CORD, CM/LSZH, GRAY, 0.5M.
CAT 6A 28AWG SHIELDED PATCH CORD CMLSZH INTERNATIONAL GR

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN