Panduit STP28X0.5MBU

Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Blue, 0.5 meter
$ 22.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP28X0.5MBU.

Master Electronics

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 22.744
$ 23.225
$ 23.225
Stock
2,486
2,468
2,468
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
-
-
-
Wire/Cable Gauge
28 AWG
28 AWG
28 AWG
Cable Length
500 mm
500 mm
500 mm
Shielding
Shielded
Shielded
Shielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit STP28X0.5MBU provided by its distributors.

Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Blue, 0.5 meter
Cable Assembly Cat 6a 0.5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable
Panduit STP28X0.5MBU Patch Cord, Cat 6A, 28AWG, F/UTP, 19.69"L, CM/LSZH, Blue
CATEGORY 6A PERFORMANCE, 28AWG, F/UTP PATCH CORD, CM/LSZH, BLUE, 0.5M.
CAT 6A 28AWG SHIELDED PATCH CORD CMLSZH BLUE 0.5 METER

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN