Panduit SRM19FM1

Panduit SRM19FM1 1RU 19" front mount rack shelf Rack Mount 19" (483mm) Front Mount Shelf
$ 113.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SRM19FM1.

JRH Electronics

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-78.57%

Supply Chain

Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1590AFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,3.64X1.52X1.06 IN,1590 SERIES
Hammond1590WDFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,7.402X4.598X2.205 IN, IP65,1590W
Hammond1590WEFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,7.204X4.527X3.327 IN, IP65,1590W
Keystone8356
CARRYING HANDLE, FOLDS FLAT,5.6 IN. LENGTH, BLACK POLYP, POST STEEL, NICKEL PLATED

Descriptions

Descriptions of Panduit SRM19FM1 provided by its distributors.

Panduit SRM19FM1 1RU 19" front mount rack shelf Rack Mount 19" (483mm) Front Mount Shelf
Panduit SRM19FM1 Rack-Mounted Shelf, 1 RU, 45lbs Cap, Steel, 19"Wx1.73"Hx15.15"D, Black
Racks & Rack Cabinet Accessories Rack Mount 19 Front Mount Shelf
Panduit Sales Corp Rack Mount 19in (483Mm) Front Mount Shelf
RACKMOUNT SHELF,1.73" H X 19" W X 15.15" D,STEEL ROHS
Black Steel Rack Mount Standard Equipment Rack
Panduit PANNET RACK MOUNT SHELF, 19"" FRT
Shelve 1U Steel Rack Mount Black
SHELF 15.157X19.004X1.728" BLACK
The Panduit Rack Mount Shelf mounts test gear computer equipment and small networking devices on 3in (76mm) or 6in (152mm) channel 2 post racks. The one-piece shelf mounts to the front of EIA racks. Steel 1 RU 45 lb load capacity Black 1pc.
Rack Shelf, 1U, Black, Steel; Rack U Height:1U; External Width - Metric:483Mm; External Depth - Metric:385Mm; For Use With:Panduit Racks And Enclosures; External Width - Imperial:19"; External Depth - Imperial:15.5"; Product Range:- Rohs Compliant: Yes |Panduit SRM19FM1

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN