Hammond 1590WDFLBK

Aluminum die cast enclosure, (L x W x H) 187 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDFLBK
$ 26.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WDFLBK.

element14 APAC

Datasheet1 page12 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+316%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590DFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFLBK
Hammond1590WDBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDBK
Hammond1590DFBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 33 mm, black (RAL 9005), IP54, 1590DFBK
Bud IndustriesANS-3813-B
Enclosure, Emi/Rfi, Aluminium, Black; En |Bud Industries ANS-3813-B
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1590WDFLBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 187 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDFLBK
Hammond 1590WDFLBK Watertight Diecast Enclosure Flanged Lid 187.5x119.5x56 Black
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,7.402X4.598X2.205 IN, IP65,1590W
enclosure - watertight diecast 1590D W-PROOF FLNGD LID BLACK (7.39 x 4.7 x 2.2) Hammond PN 1590WDFLBK : UPC [623980677583] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WDFLBK.