Panduit SGTM3S10-C

Mount, Cable Tie, Screw Mount, Ntrl NYLON6/6, 0.86" L, 0.61" W, 0.38" H, M5
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SGTM3S10-C.

Electro Sonic

Datasheet1 page12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.08%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitTM3S25-C
Panduit TM3S25-C Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Natural, 100/Pack
PanduitTM3S25-M
Panduit TM3S25-M Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Natural, 1000/Pack
Cable Management, Push Mount Cord Clip Nylon 6/6 Natural Push Barb 9.6mm

Descriptions

Descriptions of Panduit SGTM3S10-C provided by its distributors.

MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.86" L, 0.61" W, 0.38" H, M5
SUPER GRIP CABLE TIE MOUNT #10WEATHER RESISTANT NYLON 6.6, PK 100
Cable Tie Mounts SUPER GRIP CABLE TIE .88 #10 SCREW NTRL
Cable Tie Mount, Nylon 6.6, 15.4Mm, Nat; Mount Fixing Type:Screw; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:23.1Mm; Width:15.4Mm; Height:11Mm; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Panduit SGTM3S10-C
The cable tie mount is natural color and is applied with a 10 (M5) screw. It is 0.91 (23.1 mm) long and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with cable ties Super-Grip miniature Su

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGTM3S10C