Panduit SGTM2S8-C0

cable tie mount, black with a #8 (M4) screw. It is 0.66 inch (16.7 mm) long
$ 0.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SGTM2S8-C0.

Sager Electronics

Datasheet1 page20 years ago

Farnell

Inventory History

3 month trend:
-48.82%

Related Parts

PanduitTM2S6-M0
5/8" L, 7/16" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK1000
Fastener, P Clip, Screw Mount Cable Clamp, 4.8 mm, Nylon (Polyamide), Black, 9.4 mm
PanduitIT940-C0
Cable Tie, 7 in L, 1.57 in Max Bundle Dia., Black, Nylon 6/6, 124 lb Strength, 100 PK
TE Connectivity1-350087-0
Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0

Descriptions

Descriptions of Panduit SGTM2S8-C0 provided by its distributors.

cable tie mount, black with a #8 (M4) screw. It is 0.66 inch (16.7 mm) long
CABLE TIE MOUNT - SCREW APPLIED (SG SERIES), .63" (16.0MM)W, #8 SCREW (M4), WEAT
21/32" L, 31/64" W, Black Plastic Cable Tie Mount, PK 100
The cable tie mount is black and is applied with a 8 (M4) screw. It is 0.66 (16.7 mm) long and made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with cable ties Super-Grip

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGTM2S8C0