Panduit TM2S6-M0

5/8" L, 7/16" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor, PK1000
$ 0.296
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S6-M0.

Master Electronics

Datasheet1 page23 years ago
Datasheet192 pages21 years ago

Newark

Inventory History

3 month trend:
+34.04%

Related Parts

PanduitTM2R6-M0
Cable Tie Mount, .43" (10.9Mm)W, #6 Rive Rohs Compliant: Yes |Panduit TM2R6-M0
PanduitTM2S6-C0
Cable Tie Mount, Screw, 3.84 mm, Black, Nylon 6.6 (Polyamide 6.6), 16 mm, 10.9 mm
PanduitTM2S8-M30
CABLE TIE MOUNT, .43" (10.9MM)W, #8 SCREW (M4), HEAT STABILIZED NYLON
TE Connectivity1-350087-0
Cable Tie Mount Base, Black; |Te Connectivity Amp 1-350087-0

Descriptions

Descriptions of Panduit TM2S6-M0 provided by its distributors.

5/8" L, 7/16" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK1000
Cable Accessories Cable Tie Mount Weather Resistant Nylon 6/6 Black Package
CABLE TIE MOUNT, NYLON 6.6, 10.79MM, BLK; Mount Fixing Type: Screw; Mounting Hole Dia: 3.8mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 16mm; Width: 10.79mm; Height: 6.99mm; Product Range: -; SVHC: N
The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S6M0