Panduit SE25PFR-TR0

Panduit SE25PFR-TR0 Braided Sleeving, Polyethylene Terephthalate, .25" ND x 200'L, Black
$ 236.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE25PFR-TR0.

Master Electronics

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Future Electronics

element14

Inventory History

3 month trend:
-3.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Panduit SE12PFR-TR0 Braided Sleeving, Polyethylene Terephthalate, .12" ND x 200'L, Black

Descriptions

Descriptions of Panduit SE25PFR-TR0 provided by its distributors.

Panduit SE25PFR-TR0 Braided Sleeving, Polyethylene Terephthalate, .25" ND x 200'L, Black
BRAIDED EXPANDABLE SLEEVING, 6.35MM, BLK; Sleeving / Tubing Type: Braided; Sleeving Material: PET (Polyethylene Terephthalate); Sleeving Colour: Black; Internal Diameter: 6.35mm; Length - Metric: 61m; Length - Imperial: 200ft;
Sleeving, Expandable, 6.4Mm, Black/White Tracer, 200Ft; Tipo De Camisa/Tubería:Braided; Longitud:61M; Material Del Manguito:Pet (Polyethylene Terephthalate); Diámetro Interno:6.4Mm; Color:Black W/White Tracer |Panduit SE25PFR-TR0
Panduit SE25PFR-TR0 Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. Exp. Sleeving, .25" (6.4mm),Flame Ret.,

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE25PFR-TR-0