Panduit SE12PFR-TR0

Panduit SE12PFR-TR0 Braided Sleeving, Polyethylene Terephthalate, .12" ND x 200'L, Black
$ 180.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE12PFR-TR0.

Newark

Datasheet1 page14 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-53.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Panduit SE25PFR-TR0 Braided Sleeving, Polyethylene Terephthalate, .25" ND x 200'L, Black

Descriptions

Descriptions of Panduit SE12PFR-TR0 provided by its distributors.

Panduit SE12PFR-TR0 Braided Sleeving, Polyethylene Terephthalate, .12" ND x 200'L, Black
Sleeving / Tubing Type:expandable; Sleeving Material:-; Sleeving Colour:-; Internal Diameter:3.2Mm; Length - Metric:61M; Length - Imperial:200Ft; Product Range:-; Body Material:polyethylene Terephthalate; Colour:black Rohs Compliant: Yes
Panduit SE12PFR-TR0 Braided Expandable Sleeving, .13" diameter (3.2mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. Exp. Sleeving, .13" (31.8mm),Flame Ret.,

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE12PFR-TR0.