Panduit S4-38R-T

Tubular Ring Terminal 4 AWG 3/8 stud size non-insulated bulk package.
$ 1.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S4-38R-T.

IHS

Datasheet2 pages9 years ago

Farnell

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-14.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.314
$ 1.542
Stock
3,837
600
Authorized Distributors
6
4
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitS4-56R-T
Panduit Pan-Term Ring Terminal; #4; 5/16" Stud; Non-Insulated; 200 ct.
PanduitS4-38R-E
Tubular Ring Terminal 4 AWG 3/8 stud size non-insulated standard package.
PanduitPV4-14RX-T
Ring Terminal large wire 4 AWG 1/4 stud size vinyl expanded insulation bulk package.
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Unplated

Descriptions

Descriptions of Panduit S4-38R-T provided by its distributors.

Tubular Ring Terminal 4 AWG 3/8 stud size non-insulated bulk package.
Terminal Ring; Non-Insulated; 2000V; 4 AWG; 3/8 in.
Panduit Sales Corp TubringtermNonins4Awg3/8StudPk200
Pan-Lug S4-38R-T Loose Piece Ring Termi
Uninsulated Terminals #4 3/8 RING TERM
Tubular 4AWG Copper 38.1mm Tin Loose
Panduit TUBULAR RING TERM NON-
CONN RING FLAT 4AWG #3/8 CRIMP
Terminal, Ring Tongue, M10, 4Awg; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Product Range:S Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit S4-38R-T

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4-38R-T.