Panduit S3/0-38R-5

Tubular Ring Terminal 3/0 AWG 3/8 stud size non-insulated standard package.
$ 4.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S3/0-38R-5.

IHS

Datasheet1 page14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-25.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.51
$ 3.538
Stock
300
2,254
Authorized Distributors
4
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
-
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitS2/0-14R-C
Tubular Ring Terminal, 2/0 Awg, 1/4" Stud Size, Non-Insulated Rohs Compliant: Yes
PanduitS1/0-14R-C
Tubular Ring Terminal 1/0 Awg, 1/4" Stud Size, Non-Insulated Rohs Compliant: Yes
PanduitS2/0-12R-X
Tubular Ring Terminal 2/0 AWG 1/2 stud size non-insulated standard package.
TE Connectivity55678-1
Ring Tongue Terminal 10-12AWG 34.87mm 10.16mm Tin Loose Piece

Descriptions

Descriptions of Panduit S3/0-38R-5 provided by its distributors.

Tubular Ring Terminal 3/0 AWG 3/8 stud size non-insulated standard package.
Panduit Sales Corp. Ring Terminal3/0 Awg3/8In StudPk5
TERMINAL, RING TONGUE, 3/8", 0AWG;
Terminals TUBULAR RING TERM NON-INSUL 3/0 3/8in
Tubular (3/0)AWG Copper 53.34mm Tin Box
Panduit TUBULAR RING TERM NON-
CONN RING FLAT 3/0AWG #3/8 CRIMP

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN