Panduit RSCK2/0-4-1

Copper Compression In-Line Reducing Splice Kits, 2/0 – #4, RSCK2/0-4-1
Datasheet

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDRSCK2/0-4-1Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RSCK2/0-4-1.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Related Parts

Copper Compression In-Line Reducing Spli/Pc Rohs Compliant: Yes |Panduit RSCK1/0-4-1
Copper Compression In-Line Reducing Splice Kits, 2/0 – #6, RSCK2/0-6-1
PanduitRSCK2-4-1
Copper Compression In-Line Reducing Splice Kits, #2 – #4, RSCK2-4-1
Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag
Splice Terminal 10-16AWG Copper Yellow/Blue Stripe 43.18mm Tin Perma-Seal™ Carton
Splice Terminal 18-22AWGCopper Red 38.1mm Tin Perma-Seal™ T/R

Descriptions

Descriptions of Panduit RSCK2/0-4-1 provided by its distributors.

Copper Compression In-Line Reducing Splice Kits, 2/0 – #4, RSCK2/0-4-1
TERMINAL, WIRE FERRULE, 4AWG, GREY/BLK; Wire Ferrule Type: -; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Pin Length: -; Insulator Colour: Grey, Black; Product Range: RSCK Series; Overall Length: -; Insulator Material: PVC (
Panduit RSCK2/0-4-1 In-line reducing splice kit, 2/0 - #4 AWG code conductor. HSTTPN75-775-Q crystal clear PVC heat shrink 3/4" dia. x 7.750" long. HSTTPN50-438-L crystal clear PVC heat shrink 1/2" dia. x 4.375" long. Copper Compression In-Line Reducing Spli

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN