Panduit PW50F-T

Cable Accessories Split Harness Wrap Polyethylene Natural Reel
$ 249.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PW50F-T.

Electro Sonic

Datasheet1 page14 years ago

Farnell

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitT25F-C
Cable Accessories Spiral Wrap Polyethylene Natural Package
PanduitGEE99F-A-C
GROMMET EDGE SLOT NAT 1=100' / Cable Accessories Grommet Polyethylene Natural
PanduitT50F-C
Cable Accessories Spiral Wrap Polyethylene Natural Package
TE Connectivity500001-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity500000-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity500002-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Panduit PW50F-T provided by its distributors.

Cable Accessories Split Harness Wrap Polyethylene Natural Reel
SLEEVING WRAP, NAT, 12.7MM, 60.96M; Wrap Material:PE (Polyethylene); Wrap Colour:Natural; Reel Length (Metric):61m; Reel Length (Imperial):200ft; Bundle Dia Min - Metric:10.9mm; Bundle Dia Max - Metric:14mm; Bundle Dia Min - Imperial:0.429"; Bundle Dia Max - Imperial:0.551"; SVHC:No SVHC (18-Jun-2012); Body Material:PE (Polyethylene); Cable Diameter Max:14mm; Cable Diameter Min:10.9mm; Colour:Natural; Internal Diameter:12.7mm; Sleeving / Tubing Type:Flexible; Sleeving Colour:Natural; Sleeving Material:PE (Polyethylene)
Split Harness Wrap, Pe, Natural, 0.5In Od, 200Ft; Tubo Espiralado, Material:Pe (Polietileno); Wrap Color:Natural; Diametro Min Del Haz - Métrica:10.9Mm; Diametro Max Del Haz - Métrica:14Mm; Diametro Min Del Haz - Imperial:0.43" |Panduit PW50F-T
The PW50F-T Pan-Wrap Split Harness Wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application. The unique wall design is easy for cable breakouts and reduces the installation time. The large overla

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN