Panduit PV6-56RX-X

Ring Terminal large wire 6 AWG 5/16 stud size vinyl expanded insulation standard package.
$ 6.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV6-56RX-X.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.422
$ 1.658
Stock
2,165
9,059
Authorized Distributors
5
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitPV6-14RX-T
Ring Terminal large wire 6 AWG 1/4 stud size vinyl expanded insulation bulk package.
PanduitPV6-14RX-X
Ring Terminal large wire 6 AWG 1/4 stud size vinyl expanded insulation standard package.
PanduitPV6-38R-X
Ring Terminal large wire 6 AWG 3/8 stud size vinyl insulated standard package.

Descriptions

Descriptions of Panduit PV6-56RX-X provided by its distributors.

Ring Terminal large wire 6 AWG 5/16 stud size vinyl expanded insulation standard package.
Ring Tongue Terminal 6AWG Copper Blue 43.9mm Tin Bottle
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 6 AWG; 5/16 in.
Panduit Sales Corp. RingtermVylexp6Awg5/16inStudPk10
CONN RING FLAT 6AWG #5/16 CRIMP

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN