Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PV2-14R-TY

Ring Terminal, Large Wire, Vinyl Insulat Rohs Compliant: Yes |Panduit PV2-14R-TY
$ 2.542
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV2-14R-TY.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-3.23%

Related Parts

TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
TE Connectivity52044-4
Ring Tongue Terminal, M8, 5/16", 2Awg; |Te Connectivity Amp 52044-4.
PanduitPV2-38R-TY
Ring Terminal, large wire, vinyl insulated, 2, PV2-38R-TY, PK 200
PanduitPV2-38R-XY
Ring Terminal large wire 2 AWG 3/8 stud size vinyl insulated standard package.
Ring Terminal large wire 2 AWG 3/8 stud size vinyl expanded insulation standard package.
TE Connectivity52044-2
Terminal; Connector Type:Ring Tongue; St |Te Connectivity Amp 52044-2

Descriptions

Descriptions of Panduit PV2-14R-TY provided by its distributors.

Ring Terminal, Large Wire, Vinyl Insulat Rohs Compliant: Yes |Panduit PV2-14R-TY
Ring Tongue Terminal 2AWG Copper Red 49.78mm Tin Box
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 2 AWG; 1/4 in.
Terminals Ring Term large wire vinyl insulat
TERMINAL, RING TONGUE, 1/4", 2AWG;
Panduit TERM RING VINYL * ROHS *

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN