What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PV2-38RX-TY

Ring Terminal, large wire, 2 AWG, 3/8" stud size, vinyl expanded insulation, bulk package.

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV2-38RX-TY.

IHS

Datasheet1 page0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.58
Stock
1
5
Authorized Distributors
1
2
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-03-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity52044-4
Ring Tongue Terminal, M8, 5/16", 2Awg; |Amp Te Connectivity 52044-4.
TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
PanduitPV2-38R-TY
Ring Terminal, large wire, vinyl insulated, 2, PV2-38R-TY, PK 200
PanduitPV2-14R-TY
Ring Terminal, Large Wire, Vinyl Insulat Rohs Compliant: Yes |Panduit PV2-14R-TY
PanduitPV2-56R-XY
Ring Terminal large wire 2 AWG 5/16 stud size vinyl insulated standard package.
TE Connectivity52044-2
Terminal; Connector Type:Ring Tongue; St |Amp Te Connectivity 52044-2

Descriptions

Descriptions of Panduit PV2-38RX-TY provided by its distributors.

Ring Terminal, large wire, 2 AWG, 3/8" stud size, vinyl expanded insulation, bulk package.
Ring Terminal, Large Wire, Expanded Viny Rohs Compliant: Yes |Panduit PV2-38RX-TY
Ring Terminal 2 AWG 600V Red 3/8in. Stud Vinyl 200 Pack
Ring Tongue Terminal 2AWG 49.28mm 17.27mm Tin Bulk
Terminals Ring Term large wire expanded viny
Panduit TERM RING VINYL * ROHS *

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN