Panduit PV14-4R-C

Ring Terminal 16 14 AWG 4 stud size vinyl insulated funnel entry standard package.
$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV14-4R-C.

Master Electronics

Datasheet1 page14 years ago
Datasheet2 pages19 years ago

HQonline

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanduitPV14-56R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 5/16" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity51864-4
Ring Tongue Terminal 14-16AWGCopper Blue 21.44mm Tin T/R
Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated bulk package.
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm

Descriptions

Descriptions of Panduit PV14-4R-C provided by its distributors.

Ring Terminal 16 14 AWG 4 stud size vinyl insulated funnel entry standard package.
Ring Tongue Terminal 14-16AWG Copper Blue 21.3mm Tin Bottle
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 14 AWG; No. 4
Panduit Sales Corp Ring TerminalVinyl16-14Awg#4Pk100
Pan-Term PV14-4R-C Loose Piece Ring Ter
#4 STUD SIZE VINYL 100 PER PACKAGE
CONN RING CIRC 14-16AWG #4 CRIMP
Terminal, Ring Tongue, #4, 14Awg, Blue; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:Pv Series; Insulator Colour:Blue; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-4R-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN