Panduit PV10-10RX-L

Ring Terminal, #10 Stud Size, 10 AWG, 1, 000 V, Vinyl Insulated, Yellow, 50 PK
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-10RX-L.

IHS

Datasheet1 page14 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-42.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-34855-1
Ring Terminal 12 - 10 AWG 600V Yellow 1/4 in. Stud Vinyl Insulated 5000 Tape Mounted
PanduitPV10-56R-D
Panduit Pan-Term Ring Terminal; #12 - 10; 5/16" Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm

Descriptions

Descriptions of Panduit PV10-10RX-L provided by its distributors.

Ring Terminal, #10 Stud Size, 10 AWG, 1,000 V, Vinyl Insulated, Yellow, 50 PK
Ring Tongue Terminal 10-12AWG Copper Yellow 27.94mm Tin Bottle
RING TERMINAL 1210 AWG #10 STUD SIZE VINYL INSULATED
Ring Terminal 12 10 AWG 10 stud size vinyl insulated expanded insulation for large wire O.D. standard package.
Panduit Sales Corp RingtermVyl1210Awg#10StudPk50
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 10 AWG; No. 10
Pan-Term Insulated Terminals RING 12-10 YLW VYL STUD SIZE #10
Ring Terminal expanded vinyl insulation
Pan-Term PV10-10RX-L Ring Terminal
TERMINAL, RING TONGUE, #10, 10AWG;
Panduit TERM, RING EXPANDED VINYL INS.
Terminal, Ring Tongue, #10, 10Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Product Range:-; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PV10-10RX-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN