Panduit PP2S-S10-X

Cable Tie Mount, Standoff, 4.6in (116.8mm)H no.10 Screw (M5)
$ 2.059
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PP2S-S10-X.

Master Electronics

Datasheet1 page14 years ago
Datasheet192 pages21 years ago

Electro Sonic

Newark

X-ON

Inventory History

3 month trend:
+0.65%

Supply Chain

Country of OriginUS
Introduction Date2014-05-15

Related Parts

PanduitPP2S-S12-C
CABLE TIE MOUNT, STANDOFF, 1.06"L X 0.72"W X 4.60"H, #12 (M5.5) SCREW, NATUR
PanduitPP1S-S10-C
Cable Tie Mount, Screw, 5.1 mm, Natural, Nylon 6.6 (Polyamide 6.6), 26.92 mm, 18.3 mm
PanduitPP1S-S10-X
Cable Accessories Cable Tie Mount Nylon 6/6 Natural Package
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Amp Te Connectivity 608801-1

Descriptions

Descriptions of Panduit PP2S-S10-X provided by its distributors.

Cable Tie Mount, Standoff, 4.6in (116.8mm)H no.10 Screw (M5)
STANDOFF TIE MOUNT, PK10; Mount Fixing Type: Screw; Mounting Hole Dia: 5.1mm; Mount Colour: White; Mount Material: Nylon (Polyamide); Length: 116.8mm; Width: 18.3mm; Height: 116.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019);
Pan-Pole Standoff Cable Tie Mount; Diámetro Del Agujero De Montaje.:5.1Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural; Color:Natural; Material Del Cuerpo:Nylon 6.6 |Panduit PP2S-S10-X
The pan-post standoff is natural color and requires a 10 (M5) screw. It measures 1.06 long x .072 wide x 4.60 high (26.9 x 18.3 x 116.9 mm). It is used with miniature intermediate and standard cable ties. It comes in packages of 10.
Panduit PP2S-S10-X Pan-Post Standoffs support cable bundles above or away from the surface. For use in indoor environments and with size #10 (M5) screws. They are 1.06" x .72" x 4.60" (26.9 x 18.3 x 116.9mm) in size and can be used with miniature, interme
Width mm = 50.3 / Hole Diameter mm = 5 / Length mm = 116.8 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -60 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Natural / Height mm = 116.8

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN