Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PP2S-S12-C

Cable Tie Mount, Standoff, 1.06"L X 0.72"W X 4.60"H, #12 (M5.5) Screw, Natur
$ 1.386
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PP2S-S12-C.

Master Electronics

Datasheet192 pages21 years ago

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.40%

Supply Chain

Country of OriginUS

Related Parts

PanduitPP2S-S10-C
Cable Tie Mount, Standoff, 4.6in (116.8mm)H no.10 Screw (M5)
PanduitPP2S-S10-X
Cable Tie Mount, Standoff, 4.6in (116.8mm)H no.10 Screw (M5)
PanduitTM3S10-C
Cable Tie Mount, Low Profile, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 9.5 mm, 15.8 mm

Descriptions

Descriptions of Panduit PP2S-S12-C provided by its distributors.

CABLE TIE MOUNT, STANDOFF, 1.06"L X 0.72"W X 4.60"H, #12 (M5.5) SCREW, NATUR
CABLE TIE MOUNT, 26.9MM, PA 6.6, NATURAL; Mount Fixing Type:Screw; Mounting Hole Dia:5.7mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:26.9mm; Width:18.3mm; Height:116.8mm; Product Range:Pan-Post Series RoHS Compliant: Yes
The pan-post standoff is natural color and requires a 12 (M5.5) screw. It measures 1.06 long x 0.72 wide x 4.60 high (26.9 x 18.3 x 116.9 mm). It is used with miniature intermediate and standard cable ties. It comes in packages of 100.
Panduit PP2S-S12-C Pan-Post Standoffs support cable bundles above or away from the surface. For use in indoor environments and with size #12 (M5.5) screws. They are 1.06" x .72" x 1.97" (26.9 x 18.3 x 50.0 mm) in size and can be used with miniature, inter

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN