Panduit PNF18-6LF-M

Locking Fork Terminal nylon insulated funnel entry 22-18 AWG 6 stud size bulk package.
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF18-6LF-M.

IHS

Datasheet1 page25 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+3.96%

Alternate Parts

Price @ 1000
$ 0.54
$ 0.59
$ 0.59
Stock
22,850
20,223
20,223
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit PNF18-6LF-M provided by its distributors.

Locking Fork Terminal nylon insulated funnel entry 22-18 AWG 6 stud size bulk package.
Fork Terminal 18-22AWG Copper Red 20.8mm Tin Box
Panduit Sales Corp ForkLockingFnlNyl22-18Awg#6Pk1000
Pan-Term PNF18-6LF-M Loose Piece Termin
Terminals LFRK-TRM 22-18 #06 NYL RED
CONN SPADE TERM 18-22AWG #6 RED
Locking Fork Terminal, Funnel Entry, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 6 Stud Size. Locks in place for secure connection. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN