Descriptions of Panduit PNF10-14R-2K provided by its distributors.
Ring Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, 2000 PK
Panduit PNF10-14R-2K Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, Reel/2000Pcs
RING TERMINAL, NYLON INSULATED, FUNNEL ENTRY, 12 - 10 AWG, 1/4" STUD SIZE.
Ring Tongue Terminal 10-12AWG Copper Yellow 30.7mm Tin T/R
Terminal Ring; Insulated; 600V; 1/4 in.; 12 to 10 AWG
Ring Terminal, nylon insulated, 12 - 10
Panduit Sales Corp RingFunnelNyl12-10Awg1/4inReel2000
Pan-Term Insulated Terminals NYL-RING 12-10 YEL 1/4
Panduit 12-10 AWG 1/4 STUD REEL-FED-
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PNF-R Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polya
Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.