Panduit PN18-6FN-M

Fork Terminal, Nylon Insulated, 22- 18 AWG, #6 Stud Size, Narrow Tongue
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-6FN-M.

IHS

Datasheet1 page25 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-34.15%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm
Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp™ Tape Mounted
TE Connectivity130517
Ring Tongue Terminal 16-22AWG 20.8mm 7.1mm Tin Loose Piece
TE Connectivity34155
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
Fork Terminal, #10 Stud Size, 18 AWG, PVC Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Panduit PN18-6FN-M provided by its distributors.

FORK TERMINAL, NYLON INSULATED, 22- 18 AWG, #6 STUD SIZE, NARROW TONGUE
Fork Terminal 18-22AWG Copper Red 19.8mm Tin Box
Fork Terminal, narrow tongue, nylon insu
Pan-Term Insulated Terminals NYL-FORK 22-18 RED #6
Panduit Sales Corp ForkNyl Ins22-18Awg#6NrwPk1000
22 - 18 AWG #6 STUD SIZE NYLON 1000 PER PACKAGE
Fork,Nyl Ins,22-18 Awg,#6,Nrw,PK1000
CONN SPADE TERM 18-22AWG #6 RED
Terminal, Fork, #6, 22-18Awg, Red; Product Range:P-Fn Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-6FN-M
Fork Terminal, Narrow Tongue, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN18-6FN-M.