Panduit PLT4S-M1

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Brown, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-M1.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
-22.22%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-C1
PANDUIT PLT2S-C1Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Brown, 188 mm, 4.8 mm, 47 mm
PanduitPLT2S-M1
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 brown bulk package.
PanduitPLT1.5I-C1
Cable Tie, 5.6L (142mm), Intermed, Nylon, Brown, PLT1.5I-C1, PK 100

Descriptions

Descriptions of Panduit PLT4S-M1 provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Brown, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 14.5L (368Mm), Standard, Nylo Rohs Compliant: Yes |Panduit PLT4S-M1
Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 brown.
Cable Tie, 14.5 Inches (368 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Brown. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN