Panduit PLT2S-C1

PANDUIT PLT2S-C1Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Brown, 188 mm, 4.8 mm, 47 mm
$ 0.313
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C1.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT4S-M1
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Brown, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M1
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 brown bulk package.
PanduitPLT1.5I-C1
Cable Tie, 5.6L (142mm), Intermed, Nylon, Brown, PLT1.5I-C1, PK 100

Descriptions

Descriptions of Panduit PLT2S-C1 provided by its distributors.

PANDUIT PLT2S-C1Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Brown, 188 mm, 4.8 mm, 47 mm
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Brown, Nylon 6/6, 50 lb Strength, 100 PK
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 brown standard package.
Cable Tie, 190X4.8Mm, Brn, Pk100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Brown; Cable Tie Length:188Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:47Mm; Minimum Loop Tensile Strength:50Lb; Cable Tie Rohs Compliant: Yes |Panduit PLT2S-C1
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Brown. Material Flammability Rating V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN